4.3- 10 RF coaxial cable plug connectors with a compact, lightweight design and interface according to IEC 61169-54. The footprint of these 4.3- 10 connectors is 40% smaller than 7-16 connectors making them ideal for use in applications where space is limited. These 4.3-10 coaxial cable connectors have a high electrical performance and a low PIM (Passive Intermodulation) independent of torque. The electrical and mechanical planes of these RF coaxial cable plugs have been separated resulting in a low coupling torque for easy connection. The body of these coaxial cable connectors has a white bronze plating that provides protection against oxidization.
These RF coaxial cable plug connectors are available with three coupling methods; screw on (HEX), hand screw and a push-pull quick connection type with self locking. The HEX screw versions are recommended for use in harsh environments. All three of these plug types can mate with the universal jack enabling design flexibility.
Features and Benefits
Interface according to IEC 61169-54 Low PIM and high electrical performance Compact and lightweight design Small foot print Low coupling torque Easy installation Outstanding insertion/return loss
White bronze plated body for protection against oxidization
Product Application Information
4.3-10 RF coaxial cable connectors are designed to meet the increasing performance needs of mobile communications applications. Their compact design means that they are able to support the ongoing space reduction requirements of infrastructure equipment
Rosenberger 4.2-10 RF Coaxial Connectors
Attribute
Value
Gender
Male
Coaxial Connector Type
4.3-10 Connector
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG401
Size
Standard
Operating Frequency
12GHz
Series
4.3-10
Contact Material
Brass
Contact Plating
Silver
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.